
STPS4S200B-TR | |
|---|---|
DigiKey Part Number | 497-15320-2-ND - Tape & Reel (TR) 497-15320-1-ND - Cut Tape (CT) 497-15320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS4S200B-TR |
Description | DIODE SCHOTTKY 200V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS4S200B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,47000 | R16,47 |
| 10 | R11,07400 | R110,74 |
| 100 | R7,92640 | R792,64 |
| 500 | R6,14354 | R3 071,77 |
| 1 000 | R5,56935 | R5 569,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R4,71823 | R11 795,58 |
| 5 000 | R4,56329 | R22 816,45 |
| 7 500 | R4,48546 | R33 640,95 |


