STP30NM30N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 1 982
Unit Price: R97,46000
Datasheet
N-Channel 300 V 30A (Tc) 160W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP30NM30N

DigiKey Part Number
497-7521-5-ND
Manufacturer
Manufacturer Product Number
STP30NM30N
Description
MOSFET N-CH 300V 30A TO220AB
Customer Reference
Detailed Description
N-Channel 300 V 30A (Tc) 160W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP30NM30N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
90mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes