


STOTG04ESQTR | |
|---|---|
DigiKey Part Number | 497-STOTG04ESQTR-ND - Tape & Reel (TR) 497-STOTG04ESQTRCT-ND - Cut Tape (CT) 497-STOTG04ESQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STOTG04ESQTR |
Description | IC TRANSCEIVER 1/1 24QFNEP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 2.0 24-QFN-EP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-EP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R105,19000 | R105,19 |
| 10 | R80,65400 | R806,54 |
| 25 | R74,53280 | R1 863,32 |
| 100 | R67,80190 | R6 780,19 |
| 250 | R64,59236 | R16 148,09 |
| 500 | R62,65766 | R31 328,83 |
| 1 000 | R61,06520 | R61 065,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R54,98593 | R219 943,72 |

