New Product
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2021IYDT

DigiKey Part Number
497-TSC2021IYDTCT-ND - Cut Tape (CT)
497-TSC2021IYDTDKR-ND - Digi-Reel®
497-TSC2021IYDTTR-ND
Manufacturer
Manufacturer Product Number
TSC2021IYDT
Description
HE AMPLIFIERS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
2.8V/µs
-3db Bandwidth
700 kHz
Current - Input Bias
200 µA
Voltage - Input Offset
400 µV
Current - Supply
1.8mA
Current - Output / Channel
14.5 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,27000R33,27
10R24,53900R245,39
25R22,34880R558,72
100R19,93640R1 993,64
250R18,78432R4 696,08
500R18,09044R9 045,22
1 000R17,51890R17 518,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Bulk
QuantityUnit PriceExt Price
2 500R16,91574R42 289,35
5 000R16,55216R82 760,80
7 500R16,37017R122 776,28
Manufacturers Standard Package