

STM32G071CBT6TR | |
|---|---|
DigiKey Part Number | 497-STM32G071CBT6TR-ND - Tape & Reel (TR) 497-STM32G071CBT6CT-ND - Cut Tape (CT) 497-STM32G071CBT6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G071CBT6TR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071CBT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,15000 | R56,15 |
| 10 | R42,14700 | R421,47 |
| 25 | R38,63880 | R965,97 |
| 100 | R34,78300 | R3 478,30 |
| 250 | R32,94572 | R8 236,43 |
| 500 | R31,83798 | R15 918,99 |
| 1 000 | R30,92642 | R30 926,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | R30,00170 | R72 004,08 |
| 4 800 | R29,41497 | R141 191,86 |
















