STGWT60V60DF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 679
Unit Price: R78,98000
Datasheet
IGBT Trench Field Stop 600 V 80 A 375 W Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 80 A 375 W Through Hole
Traction Inverter Power Stages in Electric Vehicles

STGWT60V60DF

DigiKey Part Number
497-13836-5-ND
Manufacturer
Manufacturer Product Number
STGWT60V60DF
Description
IGBT TRENCH FIELD STOP 600V 80A
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 80 A 375 W Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
240 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 60A
Power - Max
375 W
Switching Energy
750µJ (on), 550µJ (off)
Input Type
Standard
Gate Charge
334 nC
Td (on/off) @ 25°C
60ns/208ns
Test Condition
400V, 60A, 4.7Ohm, 15V
Reverse Recovery Time (trr)
74 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes