
STG3482QTR | |
|---|---|
DigiKey Part Number | 497-STG3482QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STG3482QTR |
Description | IC SWITCH SP4T X 2 5.2OHM 16QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 5.2Ohm 16-QFN (2.6x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 5.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 15ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 11pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -77dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.6x1.8) | |
Base Product Number |

