STB16NM50N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 366
Unit Price: R82,17000
Datasheet

Similar


onsemi
In Stock: 2 622
Unit Price: R74,11000
Datasheet

Similar


IXYS
In Stock: 36
Unit Price: R108,22000
N-Channel 500 V 15A (Tc) 125W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 15A (Tc) 125W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB16NM50N

DigiKey Part Number
497-7938-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STB16NM50N
Description
MOSFET N-CH 500V 15A D2PAK
Customer Reference
Detailed Description
N-Channel 500 V 15A (Tc) 125W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
260mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes