SMTYF5.0A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 181
Unit Price: R5,03000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,24813
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 978
Unit Price: R14,56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 879
Unit Price: R7,63000
Datasheet
DO-214AC SMA Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTYF5.0A

DigiKey Part Number
497-8763-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMTYF5.0A
Description
TVS DIODE 5VWM 13.4VC SMA
Customer Reference
Detailed Description
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
298A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes