SMBflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB15F48AY

DigiKey Part Number
497-SMB15F48AYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB15F48AY
Description
TVS DIODE 48VWM 100VC SMBFLAT
Customer Reference
Detailed Description
100V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SMBflat
Datasheet
 Datasheet
EDA/CAD Models
SMB15F48AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V (Max)
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
100V
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AA, SMB Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 878
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R4,63792R23 189,60
Manufacturers Standard Package