84V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6F40A

DigiKey Part Number
497-SMA6F40ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F40A
Description
TVS DIODE 40VWM 84VC SMAFLAT
Customer Reference
Detailed Description
84V Clamp 48A (8/20µs) Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
EDA/CAD Models
SMA6F40A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V (Max)
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
84V
Current - Peak Pulse (10/1000µs)
48A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 307
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,57652R15 765,20
20 000R1,54387R30 877,40
Manufacturers Standard Package