
SM6F36AY | |
|---|---|
DigiKey Part Number | 497-SM6F36AYTR-ND - Tape & Reel (TR) 497-SM6F36AYCT-ND - Cut Tape (CT) 497-SM6F36AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F36AY |
Description | TVS DIODE 36VWM 76VC SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 76V Clamp 52A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F36AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 76V | |
Current - Peak Pulse (10/1000µs) | 52A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R5,81400 | R58,14 |
| 100 | R3,94890 | R394,89 |
| 500 | R3,09194 | R1 545,97 |
| 1 000 | R2,57101 | R2 571,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | R1,99968 | R11 998,08 |

