
M40Z111MH6E | |
|---|---|
DigiKey Part Number | 497-2799-5-ND |
Manufacturer | |
Manufacturer Product Number | M40Z111MH6E |
Description | IC SUPERVISOR 1 CHANNEL 28SOH |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 28-SOH |
Datasheet | Datasheet |
EDA/CAD Models | M40Z111MH6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.35V | |
Output | - | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.350", 8.89mm Width) with SNAPHAT Sockets | |
Supplier Device Package | 28-SOH | |
Base Product Number |

