5-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C04-FMH6TG

DigiKey Part Number
497-17567-2-ND - Tape & Reel (TR)
497-17567-1-ND - Cut Tape (CT)
497-17567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C04-FMH6TG
Description
IC EEPROM 4KBIT I2C 5UFDFPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 5-UFDFPN (1.7x1.4)
Datasheet
 Datasheet
EDA/CAD Models
M24C04-FMH6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-UFDFPN (1.7x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 830
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,29000R3,29
10R3,10200R31,02
25R3,02920R75,73
50R2,97040R148,52
100R2,90970R290,97
250R2,82896R707,24
500R2,76622R1 383,11
1 000R2,70348R2 703,48
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R2,76216R13 810,80
10 000R2,69476R26 947,60
15 000R2,65563R39 834,45
25 000R2,60669R65 167,25
35 000R2,57472R90 115,20
50 000R2,54110R127 055,00
Manufacturers Standard Package