New Product
SCT060HU75G3AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STHU60N046DM9AG

DigiKey Part Number
497-STHU60N046DM9AGTR-ND - Tape & Reel (TR)
497-STHU60N046DM9AGCT-ND - Cut Tape (CT)
497-STHU60N046DM9AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STHU60N046DM9AG
Description
AUTOMOTIVE-GRADE N-CHANNEL 600 V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 54A (Tc) 245W (Tc) Surface Mount HU3PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
46mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4698 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
245W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
HU3PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R163,08000R163,08
10R111,90000R1 119,00
100R90,15070R9 015,07
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600R73,65250R44 191,50
Manufacturers Standard Package