


LD1086BDTTR | |
|---|---|
DigiKey Part Number | 497-16411-2-ND - Tape & Reel (TR) 497-16411-1-ND - Cut Tape (CT) 497-16411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086BDTTR |
Description | IC REG LINEAR POS ADJ 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086BDTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 88dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,70000 | R24,70 |
| 10 | R18,03100 | R180,31 |
| 25 | R16,36720 | R409,18 |
| 100 | R14,52540 | R1 452,54 |
| 250 | R13,64752 | R3 411,88 |
| 500 | R13,11854 | R6 559,27 |
| 1 000 | R12,68299 | R12 682,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R12,22336 | R30 558,40 |
| 5 000 | R11,94633 | R59 731,65 |
| 7 500 | R11,80757 | R88 556,77 |
| 12 500 | R11,65380 | R145 672,50 |


