HVLED007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 2 400
Unit Price: R126,37000
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Dimming 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVLED007

DigiKey Part Number
HVLED007-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVLED007
Description
IC LED DRIVER OFFL 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Dimming 8-SO
Datasheet
 Datasheet
EDA/CAD Models
HVLED007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
10.5V
Voltage - Supply (Max)
22.5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Commercial & Industrial Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R7,09574R14 191,48
4 000R6,90829R27 633,16
6 000R6,81447R40 886,82
10 000R6,71049R67 104,90
14 000R6,64973R93 096,22
20 000R6,59128R131 825,60
Manufacturers Standard Package