
HDMI2C1-14HDS | |
|---|---|
DigiKey Part Number | 497-15290-2-ND - Tape & Reel (TR) 497-15290-1-ND - Cut Tape (CT) 497-15290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMI2C1-14HDS |
Description | IC VIDEO SGNL COND 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Signal Conditioner IC I2C HDMI 2.0 24-QFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | HDMI2C1-14HDS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Signal Conditioner | |
Applications | Consumer Video | |
Standards | HDMI 2.0 | |
Control Interface | I2C | |
Voltage - Supply | 1.62V ~ 3.63V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,90000 | R27,90 |
| 10 | R17,67700 | R176,77 |
| 100 | R12,21590 | R1 221,59 |
| 500 | R9,68054 | R4 840,27 |
| 1 000 | R8,63034 | R8 630,34 |
| 2 000 | R8,62792 | R17 255,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R7,49531 | R29 981,24 |
| 8 000 | R7,04898 | R56 391,84 |




