HCF4555M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 13 374
Unit Price: R15,77030
Datasheet

Similar


Texas Instruments
In Stock: 2 506
Unit Price: R9,36000
Datasheet

Similar


Texas Instruments
In Stock: 4 609
Unit Price: R16,29000
Datasheet

Similar


Texas Instruments
In Stock: 5 417
Unit Price: R11,26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 349
Unit Price: R12,82000
Datasheet

Similar


onsemi
In Stock: 391
Unit Price: R9,53000
Datasheet

Similar


onsemi
In Stock: 433
Unit Price: R9,53000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4555M013TR

DigiKey Part Number
497-7244-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4555M013TR
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes