HCF4063BEY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 207
Unit Price: R15,60000
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4063BEY

DigiKey Part Number
HCF4063BEY-ND
Manufacturer
Manufacturer Product Number
HCF4063BEY
Description
IC MAG COMPARATOR 4BIT 16-DIP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4063BEY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Type
Magnitude Comparator
Number of Bits
4
Output
Active High
Output Function
A<B, A=B, A>B
Voltage - Supply
3V ~ 20V
Current - Output High, Low
2.4mA, 2.4mA
Max Propagation Delay @ V, Max CL
350ns @ 15V, 50pF
Current - Quiescent (Iq)
100 µA
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes