L4995AK, L5150GJ, L5300AH7 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-AUTO-LDOS

DigiKey Part Number
497-17555-ND
Manufacturer
Manufacturer Product Number
EV-AUTO-LDOS
Description
EVAL BOARD FOR L4995AK L5150GJ
Customer Reference
Detailed Description
L4995AK, L5150GJ, L5300AH7 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Channels per IC
1 - Single
Voltage - Output
5V
Current - Output
500mA, 300mA, 150mA
Voltage - Input
-
Regulator Type
Positive Fixed
Contents
Board(s)
Utilized IC / Part
L4995AK, L5150GJ, L5300AH7
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.