24V Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDZX168B-1BF4

DigiKey Part Number
497-ESDZX168B-1BF4TR-ND - Tape & Reel (TR)
497-ESDZX168B-1BF4CT-ND - Cut Tape (CT)
497-ESDZX168B-1BF4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDZX168B-1BF4
Description
TVS DIODE 16VWM 24VC 0201
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24V Clamp 2.2A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
18V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
2.2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI, USB
Capacitance @ Frequency
0.1pF @ 5GHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,02000R3,02
10R1,83200R18,32
100R1,13090R113,09
500R0,82272R411,36
1 000R0,72257R722,57
2 000R0,63780R1 275,60
5 000R0,54586R2 729,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 000R0,45133R7 672,61
34 000R0,40921R13 913,14
51 000R0,38775R19 775,25
85 000R0,36361R30 906,85
119 000R0,34932R41 569,08
170 000R0,33542R57 021,40
425 000R0,30493R129 595,25
Manufacturers Standard Package