



SS-79100-011 | |
|---|---|
DigiKey Part Number | 380-1407-ND |
Manufacturer | |
Manufacturer Product Number | SS-79100-011 |
Description | CONN SFP+ RCPT W/CAGE 2X2 80P RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS-79100-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | SFP+ | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R353,72000 | R353,72 |
| 10 | R300,59000 | R3 005,90 |
| 25 | R281,76280 | R7 044,07 |
| 70 | R262,02471 | R18 341,73 |
| 140 | R249,52743 | R34 933,84 |
| 280 | R237,62957 | R66 536,28 |
| 560 | R226,30277 | R126 729,55 |

