RZ/V2L, R9A07G054L SMARC RZ ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK9754L23S01000BE

DigiKey Part Number
559-RTK9754L23S01000BE-ND
Manufacturer
Manufacturer Product Number
RTK9754L23S01000BE
Description
RZ/V2L R9A07G054L BRD NONSECURE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RZ/V2L, R9A07G054L SMARC RZ ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A55, Cortex®-M33
Platform
Utilized IC / Part
RZ/V2L, R9A07G054L
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R5 126,90000R5 126,90
Manufacturers Standard Package