ABC2-3.6864MHZ-D4Z-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC2-3.6864MHZ-D4Z-T

ABM3B-12.000MHZ-22-D3W-T

DigiKey Part Number
535-ABM3B-12.000MHZ-22-D3W-TTR-ND - Tape & Reel (TR)
535-ABM3B-12.000MHZ-22-D3W-TCT-ND - Cut Tape (CT)
535-ABM3B-12.000MHZ-22-D3W-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-12.000MHZ-22-D3W-T
Description
CRYSTAL 12.0000MHZ 22PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 22pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-12.000MHZ-22-D3W-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±25ppm
Load Capacitance
22pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,65000R12,65
10R10,98700R109,87
25R10,39120R259,78
50R9,95780R497,89
100R9,54540R954,54
250R9,02756R2 256,89
500R8,65390R4 326,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,60562R7 605,62
2 000R6,84527R13 690,54
3 000R6,79937R20 398,11
5 000R6,74979R33 748,95
7 000R6,71290R46 990,30
10 000R6,67647R66 764,70
Manufacturers Standard Package