Green 562nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFHL1116P-4BX3C-TR

DigiKey Part Number
404-1220-2-ND - Tape & Reel (TR)
404-1220-1-ND - Cut Tape (CT)
404-1220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFHL1116P-4BX3C-TR
Description
LED GREEN DIFFUSED 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 562nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.90mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.64mm L x 0.84mm W
Height (Max)
2.26mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,38000R5,38
10R3,63000R36,30
100R2,55760R255,76
500R2,07226R1 036,13
1 000R1,91213R1 912,13
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,70533R5 115,99
6 000R1,59971R9 598,26
9 000R1,54550R13 909,50
15 000R1,48423R22 263,45
21 000R1,44775R30 402,75
30 000R1,41217R42 365,10
75 000R1,33358R100 018,50
Manufacturers Standard Package