
MK16-B-1 | |
---|---|
DigiKey Part Number | 374-1016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK16-B-1 |
Description | SWITCH REED SPST-NO 400MA 200V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 400mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 0.614" (15.60mm) | |
Size - Body | 0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | R12,68986 | R31 724,65 |