
ZV20K1210T401N | |
|---|---|
DigiKey Part Number | 738-ZV20K1210T401NTR-ND - Tape & Reel (TR) 738-ZV20K1210T401NCT-ND - Cut Tape (CT) 738-ZV20K1210T401NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K1210T401N |
Description | VARISTOR 33V 400A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 400 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,57000 | R8,57 |
| 10 | R5,98200 | R59,82 |
| 25 | R5,35040 | R133,76 |
| 100 | R4,64800 | R464,80 |
| 250 | R4,31528 | R1 078,82 |
| 500 | R4,11362 | R2 056,81 |
| 1 000 | R3,94793 | R3 947,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R3,77310 | R9 432,75 |
| 5 000 | R3,66761 | R18 338,05 |
| 7 500 | R3,61483 | R27 111,22 |
| 12 500 | R3,55632 | R44 454,00 |
| 17 500 | R3,52213 | R61 637,28 |
| 25 000 | R3,48925 | R87 231,25 |

