RVCU1206FT1M00 | |
|---|---|
DigiKey Part Number | 738-RVCU1206FT1M00TR-ND - Tape & Reel (TR) 738-RVCU1206FT1M00CT-ND - Cut Tape (CT) 738-RVCU1206FT1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVCU1206FT1M00 |
Description | RES, HV, 1206, 1 MOHM, 1%, 0.33W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RVCU1206FT1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,12000 | R3,12 |
| 10 | R1,57700 | R15,77 |
| 25 | R1,24080 | R31,02 |
| 50 | R1,04680 | R52,34 |
| 100 | R0,89940 | R89,94 |
| 250 | R0,75004 | R187,51 |
| 500 | R0,66444 | R332,22 |
| 1 000 | R0,59633 | R596,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,48777 | R2 438,85 |
| 10 000 | R0,45614 | R4 561,40 |
| 15 000 | R0,44076 | R6 611,40 |
| 25 000 | R0,42407 | R10 601,75 |
| 35 000 | R0,41452 | R14 508,20 |
| 50 000 | R0,40549 | R20 274,50 |
| 60 000 | R0,40127 | R24 076,20 |
| 120 000 | R0,38734 | R46 480,80 |
| 125 000 | R0,38661 | R48 326,25 |

