
GMC04CG180G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG180G25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG180G25NTCT-ND - Cut Tape (CT) 4713-GMC04CG180G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG180G25NT |
Description | CAP0402 COG 18PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,42000 | R4,20 |
| 50 | R0,28240 | R14,12 |
| 100 | R0,24030 | R24,03 |
| 500 | R0,16972 | R84,86 |
| 1 000 | R0,14788 | R147,88 |
| 2 500 | R0,12502 | R312,55 |
| 5 000 | R0,11131 | R556,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,10009 | R1 000,90 |
| 20 000 | R0,09085 | R1 817,00 |
| 30 000 | R0,08624 | R2 587,20 |
| 50 000 | R0,08113 | R4 056,50 |
| 70 000 | R0,07814 | R5 469,80 |
| 100 000 | R0,07527 | R7 527,00 |
| 120 000 | R0,07391 | R8 869,20 |
| 240 000 | R0,06934 | R16 641,60 |
| 250 000 | R0,06910 | R17 275,00 |

