47 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNS1FTD47R0

DigiKey Part Number
738-RNS1FTD47R0TR-ND - Tape & Reel (TR)
738-RNS1FTD47R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNS1FTD47R0
Description
RES 47 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNS1FTD47R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.236" L (2.40mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 152
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,23500R22,35
25R1,88880R47,22
50R1,66360R83,18
100R1,47370R147,37
250R1,26636R316,59
500R1,13562R567,81
1 000R1,02454R1 024,54
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,82676R4 133,80
10 000R0,76203R7 620,30
15 000R0,72879R10 931,85
25 000R0,69118R17 279,50
35 000R0,66877R23 406,95
50 000R0,64688R32 344,00
Manufacturers Standard Package