
RNMF14FTC16K0 | |
|---|---|
DigiKey Part Number | S16KCATR-ND - Tape & Reel (TR) S16KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC16K0 |
Description | RES 16K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC16K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,72300 | R7,23 |
| 25 | R0,61160 | R15,29 |
| 50 | R0,53440 | R26,72 |
| 100 | R0,46880 | R46,88 |
| 250 | R0,39792 | R99,48 |
| 500 | R0,35356 | R176,78 |
| 1 000 | R0,31575 | R315,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,24806 | R1 240,30 |
| 10 000 | R0,22593 | R2 259,30 |
| 15 000 | R0,21455 | R3 218,25 |
| 25 000 | R0,20167 | R5 041,75 |
| 35 000 | R0,19400 | R6 790,00 |
| 50 000 | R0,18650 | R9 325,00 |
| 60 000 | R0,18290 | R10 974,00 |
| 120 000 | R0,17055 | R20 466,00 |
| 125 000 | R0,16989 | R21 236,25 |

