RNF18FTD5K36 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,29373
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,48275
Datasheet
5.36 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTD5K36

DigiKey Part Number
RNF18FTD5K36TR-ND - Tape & Reel (TR)
RNF18FTD5K36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTD5K36
Description
RES 5.36K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTD5K36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,72300R7,23
25R0,61160R15,29
50R0,53440R26,72
100R0,46880R46,88
250R0,39792R99,48
500R0,35356R176,78
1 000R0,31575R315,75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,24806R1 240,30
10 000R0,22593R2 259,30
15 000R0,21455R3 218,25
25 000R0,20167R5 041,75
35 000R0,19400R6 790,00
50 000R0,18650R9 325,00
60 000R0,18290R10 974,00
120 000R0,17055R20 466,00
125 000R0,16989R21 236,25
Manufacturers Standard Package