RNF14FBD113K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,67401
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,48275
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,30876
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,18531
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,30876
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 7 522
Unit Price: R1,68000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R10,05645
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R12,38186
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R50,03050
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4 990
Unit Price: R1,68000
Datasheet
113 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FBD113K

DigiKey Part Number
738-RNF14FBD113K-ND
Manufacturer
Manufacturer Product Number
RNF14FBD113K
Description
RES 113K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
113 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FBD113K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5 000R0,53887R2 694,35