10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTC10K0

DigiKey Part Number
RNCF0805DTC10K0TR-ND - Tape & Reel (TR)
RNCF0805DTC10K0CT-ND - Cut Tape (CT)
RNCF0805DTC10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTC10K0
Description
RES SMD 10K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTC10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 646
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,45400R4,54
25R0,42360R10,59
50R0,40320R20,16
100R0,37980R37,98
250R0,35220R88,05
500R0,33306R166,53
1 000R0,31491R314,91
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,29851R1 492,55
10 000R0,28454R2 845,40
15 000R0,27709R4 156,35
25 000R0,26838R6 709,50
35 000R0,26306R9 207,10
50 000R0,25776R12 888,00
60 000R0,25518R15 310,80
120 000R0,24614R29 536,80
125 000R0,24564R30 705,00
Manufacturers Standard Package