619 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE619R

DigiKey Part Number
738-RNCF0603DTE619RTR-ND - Tape & Reel (TR)
738-RNCF0603DTE619RCT-ND - Cut Tape (CT)
738-RNCF0603DTE619RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE619R
Description
RES SMD 619 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
619 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE619R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 673
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,48700R4,87
25R0,45720R11,43
50R0,43020R21,51
100R0,40670R40,67
250R0,37708R94,27
500R0,35624R178,12
1 000R0,33692R336,92
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,29851R1 492,55
10 000R0,28454R2 845,40
15 000R0,27709R4 156,35
25 000R0,26838R6 709,50
35 000R0,26306R9 207,10
50 000R0,25776R12 888,00
60 000R0,25518R15 310,80
120 000R0,24614R29 536,80
125 000R0,24564R30 705,00
Manufacturers Standard Package