
RNCF0603DTE24K9 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE24K9TR-ND - Tape & Reel (TR) 738-RNCF0603DTE24K9CT-ND - Cut Tape (CT) 738-RNCF0603DTE24K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE24K9 |
Description | RES SMD 24.9K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE24K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,45400 | R4,54 |
| 25 | R0,42360 | R10,59 |
| 50 | R0,40320 | R20,16 |
| 100 | R0,37980 | R37,98 |
| 250 | R0,35220 | R88,05 |
| 500 | R0,33306 | R166,53 |
| 1 000 | R0,31491 | R314,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,29851 | R1 492,55 |
| 10 000 | R0,28454 | R2 845,40 |
| 15 000 | R0,27709 | R4 156,35 |
| 25 000 | R0,26838 | R6 709,50 |
| 35 000 | R0,26306 | R9 207,10 |
| 50 000 | R0,25776 | R12 888,00 |
| 60 000 | R0,25518 | R15 310,80 |
| 120 000 | R0,24614 | R29 536,80 |
| 125 000 | R0,24564 | R30 705,00 |

