
RNCF0805BTE470K | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE470KTR-ND - Tape & Reel (TR) 738-RNCF0805BTE470KCT-ND - Cut Tape (CT) 738-RNCF0805BTE470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE470K |
Description | RES SMD 470K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,79800 | R17,98 |
| 25 | R1,67360 | R41,84 |
| 50 | R1,57960 | R78,98 |
| 100 | R1,49220 | R149,22 |
| 250 | R1,38464 | R346,16 |
| 500 | R1,31104 | R655,52 |
| 1 000 | R1,24383 | R1 243,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,11195 | R5 559,75 |
| 10 000 | R1,06504 | R10 650,40 |
| 15 000 | R1,04013 | R15 601,95 |
| 25 000 | R1,01126 | R25 281,50 |
| 35 000 | R0,99369 | R34 779,15 |
| 50 000 | R0,97625 | R48 812,50 |
| 60 000 | R0,96780 | R58 068,00 |
| 120 000 | R0,93825 | R112 590,00 |
| 125 000 | R0,93663 | R117 078,75 |

