RNCF0603BKC2K43 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 992
Unit Price: R3,86000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13 334
Unit Price: R1,68000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R0,82958
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R2,97269
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R6,63136
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R4,57338
Datasheet

Upgrade


Susumu
In Stock: 18 245
Unit Price: R2,02000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R4,11597
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,08673
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R13,72013
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R17,60757
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R16,69276
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R6,35561
Datasheet

Upgrade


YAGEO
In Stock: 25 346
Unit Price: R2,35000
Datasheet
2.43 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BKC2K43

DigiKey Part Number
RNCF0603BKC2K43-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BKC2K43
Description
RES SMD 2.43K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BKC2K43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,00592R5 029,60