New at DigiKey
Image for RNCA1206BTT14R0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCA1206BTT14R0

DigiKey Part Number
738-RNCA1206BTT14R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCA1206BTT14R0
Description
RES, AUTO, 1206, 14 OHM, 0.1%, 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCA1206BTT14R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 000R4,30275R107 568,75