2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT9R53

DigiKey Part Number
738-RMCF2512FT9R53TR-ND - Tape & Reel (TR)
738-RMCF2512FT9R53CT-ND - Cut Tape (CT)
738-RMCF2512FT9R53DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT9R53
Description
RES 9.53 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.53 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT9R53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 495
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,16000R4,16
10R2,18400R21,84
25R1,74680R43,67
50R1,49740R74,87
100R1,30150R130,15
250R1,10564R276,41
500R0,99266R496,33
1 000R0,90289R902,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,77526R3 101,04
8 000R0,73029R5 842,32
12 000R0,70838R8 500,56
20 000R0,68464R13 692,80
28 000R0,67104R18 789,12
40 000R0,65818R26 327,20
48 000R0,65217R31 304,16
96 000R0,63234R60 704,64
100 000R0,63130R63 130,00
Manufacturers Standard Package