


RMCF1206FT4M99 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT4M99TR-ND - Tape & Reel (TR) 738-RMCF1206FT4M99CT-ND - Cut Tape (CT) 738-RMCF1206FT4M99DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT4M99 |
Description | RES 4.99M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT4M99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,57100 | R5,71 |
| 25 | R0,43000 | R10,75 |
| 50 | R0,35280 | R17,64 |
| 100 | R0,29070 | R29,07 |
| 250 | R0,22920 | R57,30 |
| 500 | R0,19460 | R97,30 |
| 1 000 | R0,16720 | R167,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,12368 | R618,40 |
| 10 000 | R0,11109 | R1 110,90 |
| 15 000 | R0,10498 | R1 574,70 |
| 25 000 | R0,09838 | R2 459,50 |
| 35 000 | R0,09460 | R3 311,00 |
| 50 000 | R0,09103 | R4 551,50 |
| 60 000 | R0,08936 | R5 361,60 |
| 120 000 | R0,08386 | R10 063,20 |
| 125 000 | R0,08357 | R10 446,25 |

