
RMCF0402JT1R20 | |
|---|---|
DigiKey Part Number | RMCF0402JT1R20TR-ND - Tape & Reel (TR) RMCF0402JT1R20CT-ND - Cut Tape (CT) RMCF0402JT1R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT1R20 |
Description | RES 1.2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT1R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,28600 | R2,86 |
| 25 | R0,20160 | R5,04 |
| 50 | R0,15800 | R7,90 |
| 100 | R0,12430 | R12,43 |
| 250 | R0,09412 | R23,53 |
| 500 | R0,07730 | R38,65 |
| 1 000 | R0,06402 | R64,02 |
| 5 000 | R0,04346 | R217,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,03756 | R375,60 |
| 20 000 | R0,03292 | R658,40 |
| 30 000 | R0,03067 | R920,10 |
| 50 000 | R0,02824 | R1 412,00 |
| 70 000 | R0,02685 | R1 879,50 |
| 100 000 | R0,02554 | R2 554,00 |
| 120 000 | R0,02492 | R2 990,40 |
| 240 000 | R0,02291 | R5 498,40 |
| 250 000 | R0,02280 | R5 700,00 |

