RMCF0201FT5K23 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 10 549
Unit Price: R1,68000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R0,13657
Datasheet

Similar


Vishay Dale
In Stock: 21 625
Unit Price: R1,68000
Datasheet

Similar


Panasonic Industry
In Stock: 96 847
Unit Price: R1,68000
Datasheet

Similar


YAGEO
In Stock: 35 181
Unit Price: R1,68000
Datasheet
5.23 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT5K23

DigiKey Part Number
RMCF0201FT5K23TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0201FT5K23
Description
RES 5.23K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.23 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT5K23 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,06965R696,50
Manufacturers Standard Package