
RMCF0201FT3K57 | |
|---|---|
DigiKey Part Number | RMCF0201FT3K57TR-ND - Tape & Reel (TR) RMCF0201FT3K57CT-ND - Cut Tape (CT) RMCF0201FT3K57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT3K57 |
Description | RES 3.57K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT3K57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,42000 | R4,20 |
| 25 | R0,30920 | R7,73 |
| 50 | R0,24860 | R12,43 |
| 100 | R0,20160 | R20,16 |
| 250 | R0,15660 | R39,15 |
| 500 | R0,13074 | R65,37 |
| 1 000 | R0,11057 | R110,57 |
| 5 000 | R0,07878 | R393,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,06965 | R696,50 |
| 20 000 | R0,06242 | R1 248,40 |
| 30 000 | R0,05891 | R1 767,30 |
| 50 000 | R0,05511 | R2 755,50 |
| 70 000 | R0,05294 | R3 705,80 |
| 100 000 | R0,05088 | R5 088,00 |
| 120 000 | R0,04992 | R5 990,40 |
| 240 000 | R0,04676 | R11 222,40 |
| 250 000 | R0,04660 | R11 650,00 |


