
RMCA1206ZT0R00-HP | |
|---|---|
DigiKey Part Number | 738-RMCA1206ZT0R00-HPTR-ND - Tape & Reel (TR) 738-RMCA1206ZT0R00-HPCT-ND - Cut Tape (CT) 738-RMCA1206ZT0R00-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA1206ZT0R00-HP |
Description | RES 1206 JUMPER AUTO 5A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA1206ZT0R00-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,68900 | R6,89 |
| 25 | R0,52440 | R13,11 |
| 50 | R0,43020 | R21,51 |
| 100 | R0,35620 | R35,62 |
| 250 | R0,28432 | R71,08 |
| 500 | R0,24332 | R121,66 |
| 1 000 | R0,21072 | R210,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,15903 | R795,15 |
| 10 000 | R0,14409 | R1 440,90 |
| 15 000 | R0,13683 | R2 052,45 |
| 25 000 | R0,12896 | R3 224,00 |
| 35 000 | R0,12446 | R4 356,10 |
| 50 000 | R0,12020 | R6 010,00 |
| 60 000 | R0,11822 | R7 093,20 |
| 120 000 | R0,11166 | R13 399,20 |
| 125 000 | R0,11132 | R13 915,00 |

