New at DigiKey
0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA0603ZT0R00-HP

DigiKey Part Number
738-RMCA0603ZT0R00-HPTR-ND - Tape & Reel (TR)
738-RMCA0603ZT0R00-HPCT-ND - Cut Tape (CT)
738-RMCA0603ZT0R00-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCA0603ZT0R00-HP
Description
RES 0603 JUMPER AUTO 2.5A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA0603ZT0R00-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 480
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,53800R5,38
25R0,39640R9,91
50R0,32260R16,13
100R0,26550R26,55
250R0,20836R52,09
500R0,17576R87,88
1 000R0,15040R150,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,11030R551,50
10 000R0,09871R987,10
15 000R0,09306R1 395,90
25 000R0,08696R2 174,00
35 000R0,08348R2 921,80
50 000R0,08019R4 009,50
60 000R0,07865R4 719,00
120 000R0,07358R8 829,60
125 000R0,07331R9 163,75
Manufacturers Standard Package