
RMCA0603FT120R-HP | |
|---|---|
DigiKey Part Number | 738-RMCA0603FT120R-HPTR-ND - Tape & Reel (TR) 738-RMCA0603FT120R-HPCT-ND - Cut Tape (CT) 738-RMCA0603FT120R-HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCA0603FT120R-HP |
Description | RES 0603 120 OHM 1% 0.125W AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCA0603FT120R-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,60500 | R6,05 |
| 25 | R0,45720 | R11,43 |
| 50 | R0,37640 | R18,82 |
| 100 | R0,30920 | R30,92 |
| 250 | R0,24468 | R61,17 |
| 500 | R0,20836 | R104,18 |
| 1 000 | R0,17930 | R179,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,13349 | R667,45 |
| 10 000 | R0,12023 | R1 202,30 |
| 15 000 | R0,11379 | R1 706,85 |
| 25 000 | R0,10682 | R2 670,50 |
| 35 000 | R0,10283 | R3 599,05 |
| 50 000 | R0,09907 | R4 953,50 |
| 60 000 | R0,09731 | R5 838,60 |
| 120 000 | R0,09150 | R10 980,00 |
| 125 000 | R0,09120 | R11 400,00 |

