New Product
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCA0402JT10K0-HP

DigiKey Part Number
738-RMCA0402JT10K0-HPTR-ND - Tape & Reel (TR)
738-RMCA0402JT10K0-HPCT-ND - Cut Tape (CT)
738-RMCA0402JT10K0-HPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCA0402JT10K0-HP
Description
RES 0402 10 KOHM 5% 0.1W AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCA0402JT10K0-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,45400R4,54
25R0,32920R8,23
50R0,26560R13,28
100R0,21680R21,68
250R0,16872R42,18
500R0,14116R70,58
1 000R0,11981R119,81
5 000R0,08600R430,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07629R762,90
20 000R0,06859R1 371,80
30 000R0,06484R1 945,20
50 000R0,06079R3 039,50
70 000R0,05847R4 092,90
100 000R0,05628R5 628,00
120 000R0,05526R6 631,20
240 000R0,05189R12 453,60
250 000R0,05171R12 927,50
Manufacturers Standard Package