30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603FK30L0

DigiKey Part Number
CSR0603FK30L0TR-ND - Tape & Reel (TR)
CSR0603FK30L0CT-ND - Cut Tape (CT)
CSR0603FK30L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0603FK30L0
Description
RES 0.03 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603FK30L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 674
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,40000R8,40
10R5,37700R53,77
25R4,01960R100,49
50R3,91860R195,93
100R3,61790R361,79
250R3,14032R785,08
500R2,84156R1 420,78
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,36432R2 364,32
2 000R2,22317R4 446,34
3 000R2,08202R6 246,06
5 000R2,05483R10 274,15
7 000R1,98729R13 911,03
10 000R1,95226R19 522,60
12 000R1,85970R22 316,40
24 000R1,82544R43 810,56
Manufacturers Standard Package